Manufacturer Part #
B32922C3154M189
B32922 Series 305 V 0.15 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1100 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
TDK EPCOS B32922C3154M189 - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 150nF |
| Rated Voltage (VAC): | 305VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
35,200
USA:
35,200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,100
$0.14
2,200
$0.138
4,400
$0.137
5,500
$0.136
16,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Through Hole