text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233620103

MKP336 Series 310 VAC 10 nF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233620103 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10nF
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000+
$0.43
Product Variant Information section