Manufacturer Part #
BFC237052222
MKT370 Series 400 V 2200 pF ±5% LS=5 mm Through Hole Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237052222 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 2.2nF |
| Rated Voltage: | 400V |
| Rated Voltage (VAC): | 220VAC |
| Lead Spacing: | 5.08mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 7.2mm x W 2.5mm x H 6.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
75
$0.32
200
$0.315
500
$0.31
1,250
$0.305
3,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole