Manufacturer Part #
BFC237179473
MKT371 Series 250 V 0.047 uF ±5% LS=7.5 mm Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237179473 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.047µF |
| Rated Voltage: | 250V |
| Rated Voltage (VAC): | 160VAC |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole