text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237321105

MKT373 Series 17.5 x 12 x 6 mm 100 V 1 uF Radial Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Vishay BFC237321105 - Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 1µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -25°C to +35°C
Height - Max: 11mm
Dimension: L  17.5mm x W  6mm x H  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,061
USA:
5,061
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section