text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H472JX5

ECHU(X) Series 50 V 0.0047 uF ±5 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1951
Product Specification Section
Panasonic Industry ECH-U1H472JX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.0047µF
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 0.9mm
Dimension: L  3.2mm x W  1.6mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
775
USA:
775
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.455
15
$0.375
75
$0.325
300
$0.285
1,500+
$0.235