Manufacturer Part #
F17102471000
F1710 Series 250 VAC 0.0047 uF ±20% Radial Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Vishay F17102471000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay F17102471000 - Technical Attributes
Attributes Table
| Style: | Polyester Film |
| Capacitance: | 0.0047µF |
| Rated Voltage (VAC): | 250VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,624
USA:
1,624
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$0.87
75
$0.85
200
$0.83
400
$0.815
1,250+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole