text.skipToContent text.skipToNavigation

Manufacturer Part #

F17724682000

F Series Ø 31 x 13 mm 630 V 0.68 uF ±10 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F17724682000 - Technical Attributes
Attributes Table
Capacitance: 0.68µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -25°C to +35°C
Height - Max: 23mm
Dimension: L  31mm x W  13mm x H  23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,360
Factory Lead Time:
N/A
Minimum Order:
110
Multiple Of:
110
Total
$147.40
USD
Quantity
Unit Price
110
$1.34
220
$1.33
440
$1.32
1,650+
$1.29
Product Variant Information section