text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1840468254G

MKP1840 Series Film Capacitors MKP 680nF 5% 250Vdc Pitch 22,5mm Radial Ammo Str

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1840468254G - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.68µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$785.00
USD
Quantity
Unit Price
500
$1.57
1,000+
$1.55
Product Variant Information section