Manufacturer Part #
MKS2D031001A00KI00
MKS2 Series 100 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA MKS2D031001A00KI00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
12/13/2023 Details and Download
Description of Change:In addition to the existing Silver/White marking, the type WIMA MKS 2 is now also manufactured with Black marking. The used raw material, electrical, mechanical or production specifications remain unchanged. Only the black pigmentation of the marking is added, the difference is exclusively optical. The Silver/White marking is phased out gradually.Process rationalisationReason for Change:
Part Status:
Active
Active
WIMA MKS2D031001A00KI00 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.1µF |
| Rated Voltage: | 100V |
| Rated Voltage (VAC): | 63VAC |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.2mm x W 2.5mm x H 6.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500
$0.196
5,000
$0.193
7,500
$0.192
10,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole