text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1822422255

MKT1822 Series 250 V 0.22 uF ±10% LS=15mm Radial Metallized Polyester Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1822422255 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,250
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$401.25
USD
Quantity
Unit Price
750
$0.535
1,500
$0.53
2,250
$0.525
3,000
$0.52
3,750+
$0.51
Product Variant Information section