Manufacturer Part #
MPY20W1330FA00MSSD
MPY2 Series 250 VAC 3300 pF ±20 % Radial Metallized Paper Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA MPY20W1330FA00MSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
01/17/2023 Details and Download
Discontinuation
12/20/2022 Details and Download
Part Status:
Obsolete
Obsolete
WIMA MPY20W1330FA00MSSD - Technical Attributes
Attributes Table
| Style: | Metallized Paper |
| Capacitance: | 3300pF |
| Rated Voltage (VAC): | 250VAC |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.26
100
$0.255
250
$0.25
500
$0.245
1,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole