Manufacturer Part #
SEM100V222JFH
SEM Series 100 V 0.0022 uF ±5 % Radial Epoxy Coated Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE SEM100V222JFH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE SEM100V222JFH - Technical Attributes
Attributes Table
| Style: | Polyester Film |
| Capacitance: | 0.002µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 3.5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.0271
2,000
$0.0263
7,500
$0.0255
20,000
$0.0249
50,000+
$0.024
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole