text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJD157M006RWJ

NOJ Series 2917 150 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOJD157M006RWJ - Technical Attributes
Attributes Table
Capacitance: 150µF
Rated Voltage: 6.3V
Case Size: 2917 (7343 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.00
USD
Quantity
Unit Price
500
$0.335
1,000
$0.33
2,500
$0.325
5,000+
$0.315
Product Variant Information section