Manufacturer Part #
TV0820-3R0335-R
3.3 F (EDLC) Supercapacitor 3 V Radial, Can 75mOhm 1000 Hrs 65C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton TV0820-3R0335-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8532.29.00.40
ECCN:
EAR99
PCN Information:
File
Date
Location Change
11/06/2025
Details and Download
Marking Change
08/08/2024
Details and Download
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.835
300
$0.81
500
$0.805
1,000
$0.79
2,000+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag