Manufacturer Part #
109D158X9010K2
109D Series 1500 uF ±10 % 10 V Axial Through Hole Wet Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 109D158X9010K2 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 1500µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 30.91mm x D 10.31mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$79.02
3
$77.88
5
$77.36
15
$76.24
25+
$75.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole