text.skipToContent text.skipToNavigation

Manufacturer Part #

135D106X0050C6E3

135D Series 10 uF ±20% 50 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D106X0050C6E3 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,021.25
USD
Quantity
Unit Price
1
$42.25
3
$41.73
10
$41.17
20
$40.85
40+
$40.24
Product Variant Information section