text.skipToContent text.skipToNavigation

Manufacturer Part #

135D476X9125T6

135D Series 47 uF ±10 % 125 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Vishay 135D476X9125T6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 47µF
Rated Voltage: 125V
Tolerance (%): ±10%
Dimension: L  19.46mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$70.75
USD
Quantity
Unit Price
1
$70.75
3
$69.73
5
$69.26
15
$68.26
25+
$67.38
Product Variant Information section