text.skipToContent text.skipToNavigation

Manufacturer Part #

150D225X9050B2B

150D Series 2.2 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay 150D225X9050B2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  12.04mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.50
USD
Quantity
Unit Price
75
$3.26
150
$3.23
225
$3.21
300
$3.19
375+
$3.15
Product Variant Information section