Manufacturer Part #
199D476X9020E6V1E3
199D Series 47 uF ±10% 20 V LS=5.08mm Radial Electrolyte Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2318 | ||||||||||
Product Specification Section
Vishay 199D476X9020E6V1E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 199D476X9020E6V1E3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 47µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Dimension: | L 12.5mm x D 8.6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$4.21
10
$4.13
15
$3.05
25
$4.06
30
$3.02
50
$4.01
100
$2.96
125
$3.90
200+
$2.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole