Manufacturer Part #
597D107X0035F2T
597D Series 100 uF ±20% 35 V SMT Conformal Coated Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 597D107X0035F2T - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.1Ω |
| Leakage Current: | 35µA |
| Dissipation Factor: | 8% |
| Ripple Current: | 1600mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.6mm x W 6mm x H 4.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
250+
$7.61
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount