Manufacturer Part #
597D227X0020R2T
Tantalum Capacitors 220uF 20V R CASE 20%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 597D227X0020R2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 220µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 80mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 3024 (7660 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300+
$7.32
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount