text.skipToContent text.skipToNavigation

Manufacturer Part #

ETPF1000M5H

TPF Series 1000 uF ±20 % 2.5 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2306
Product Specification Section
Panasonic Industry ETPF1000M5H - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 1000µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,630.00
USD
Quantity
Unit Price
2,000+
$0.815