Manufacturer Part #
T55D227M6R3C0007
T55 series 220uF 20% 6.3V 7.3x4.3x2.9 size Low ESR Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2150 | ||||||||||
Product Specification Section
Vishay T55D227M6R3C0007 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 220µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 7mΩ |
| Leakage Current: | 138.6µA |
| Ripple Current: | 5.66A |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
500
$1.33
1,000
$1.32
1,500+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount