text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA475K010RNJ

TAJ Series 4.7 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJA475K010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA475K010R is a 0.126” x 0.063” package 10 volt  4.7 mf capacitor with a tolerance of +/- 10%. The TAJA475K010R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
8,625
USA:
8,625
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.36
15
$0.28
50
$0.245
250
$0.199
1,000+
$0.16