text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB335M025RNJ

TAJ Series 3.3 uF ±20 % 25 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX TAJB335M025RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 25V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.00
USD
Quantity
Unit Price
2,000
$0.133
4,000
$0.132
6,000
$0.131
8,000
$0.13
10,000+
$0.128