text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD476K016TNJV

TAJ Series 2917 47 uF 16 V ±10% Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJD476K016TNJV - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.9Ω
Leakage Current: 7.5µA
Dissipation Factor: 6%
Ripple Current: 408mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.50
USD
Quantity
Unit Price
500
$0.175
1,500
$0.172
2,500
$0.17
5,000
$0.168
10,000+
$0.164
Product Variant Information section