text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP224J035CRS

TAP Series 0.22 uF ±5 % 35 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP224J035CRS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.22µF
Rated Voltage: 35V
Tolerance (%): ±5%
ESR (Equivalent Series Resistance): 17Ω
Leakage Current: 0.5µA
Dissipation Factor: 4%
Operating Temp Range: -55°C to +125°C
Dimension: L  8.5mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section