text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP226K035CRW

TAP Series 22 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
KYOCERA AVX TAP226K035CRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  14mm x D  8.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
500
$0.62
1,000
$0.61
1,500
$0.605
2,000
$0.60
2,500+
$0.59
Product Variant Information section