text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJC225M063R0200

TCJ Series 2.2 uF ±20 % 63 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJC225M063R0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 2.2µF
Rated Voltage: 63V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.50
USD
Quantity
Unit Price
500
$0.785
1,000
$0.77
1,500
$0.765
2,000
$0.76
2,500+
$0.745
Product Variant Information section