text.skipToContent text.skipToNavigation

Manufacturer Part #

TH3D106K035C0700

TH3 Series 10 uF ±10 % 35 V Surface Mount Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TH3D106K035C0700 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$244.50
USD
Quantity
Unit Price
500
$0.489
1,000
$0.482
1,500
$0.478
2,000
$0.475
2,500+
$0.466
Product Variant Information section