text.skipToContent text.skipToNavigation

Référence fabricant

TPSB107K006R0400

TPS Series 100 uF ±10 % 6.3V Surface Mount Low ESR Tantalum Chip Capacitor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date: 2510
Product Specification Section
KYOCERA AVX TPSB107K006R0400 - Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 400mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSB107K006R0400 is a 0.138" x 0.110" package 6volt 100mf capacitor with a tolerance of +/- 10% and a maximum ESR of 65mOhms. The TPSB107K006R0400 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock global :
8 000
États-Unis:
8 000
Sur commande :Order inventroy details
18 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
250,00 $
USD
Quantité
Prix unitaire
2 000
$0.125
4 000
$0.123
8 000
$0.122
10 000+
$0.12
Product Variant Information section