text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC686K016R0125

TPS Series 68 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPSC686K016R0125 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
2,500
$0.31
5,000+
$0.305