text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSV157K020R0080

TPS Series 150 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
KYOCERA AVX TPSV157K020R0080 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$508.00
USD
Quantity
Unit Price
400
$1.27
800
$1.25
1,600+
$1.24
Product Variant Information section