text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B476K004C0500

TR3 Series 47 uF ±10 % 4V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3B476K004C0500 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 4V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$248.00
USD
Quantity
Unit Price
2,000
$0.124
4,000
$0.122
8,000
$0.121
10,000+
$0.119
Product Variant Information section