text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM7060-301-2PL-TL01

ACM Series 2824 300 Ohm 5 A 10 mOhm DCR 50 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK ACM7060-301-2PL-TL01 - Technical Attributes
Attributes Table
Impedance: 300Ω
Rated Current: 5A
Rated Voltage: 50V
DC Resistance-Max: 10mΩ
Case Size: 2824 (7260 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,102.50
USD
Quantity
Unit Price
1,500+
$0.735