Manufacturer Part #
B82721K2701N20
B82721K Series 10 mH 600 mOhm 0.7 A Power Line Choke
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:720 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82721K2701N20 - Technical Attributes
Attributes Table
| Impedance: | 10kΩ |
| Rated Current: | 700mA |
| Rated Voltage: | 250V |
| DC Resistance-Max: | 600mΩ |
| Dimension: | H 20.3mm x L 18.2mm x W 13.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$1.55
40
$1.54
125
$1.51
250
$1.50
750+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
720 per Box
Mounting Method:
Through Hole