text.skipToContent text.skipToNavigation

Manufacturer Part #

B82722A2102N1

B82722A Series 10 mH 480 mOhm 1 A Power Line Choke (22.3 x 22.7 mm)

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82722A2102N1 - Technical Attributes
Attributes Table
Impedance: 10kΩ
Rated Current: 1A
Rated Voltage: 250V
DC Resistance-Max: 480mΩ
Dimension: H  13.3mm x L  22.7mm x W  22.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$918.00
USD
Quantity
Unit Price
120
$1.56
240
$1.55
360
$1.54
600
$1.53
1,200+
$1.51
Product Variant Information section