text.skipToContent text.skipToNavigation

Manufacturer Part #

B82725A2602N1

B82725 Series 3.9 mH 41 mOhm 6 A Power Line Choke (22.3 x 22.7 mm)

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82725A2602N1 - Technical Attributes
Attributes Table
Impedance: 10kΩ
Rated Current: 6A
Rated Voltage: 250V
DC Resistance-Max: 41mΩ
Dimension: H  25mm x L  42.4mm x W  44mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,299.20
USD
Quantity
Unit Price
160+
$4.06
Product Variant Information section