text.skipToContent text.skipToNavigation

Manufacturer Part #

B82732F2701B1

B82732F Series 47 mH 250 Vac 700 mA 1260 mOhm Power Line Double Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82732F2701B1 - Technical Attributes
Attributes Table
Inductance: 47mH
Rated Current: 0.7A
Rated Voltage: 250V
DC Resistance-Max: 1260mΩ
Dimension: H  13.5mm x L  24.5mm x W  14.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
770
Multiple Of:
770
Total
$993.30
USD
Quantity
Unit Price
770+
$1.29
Product Variant Information section