text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW43SH101XK2L

DLW43S Series 1812 100 uH 200 mA 2 Ω DCR 50 V SMT Common Mode Choke

Product Specification Section
Murata DLW43SH101XK2L - Technical Attributes
Attributes Table
Inductance: 100µH
Rated Current: 200mA
Rated Voltage: 50V
DC Resistance-Max:
Dimension: H  2.6mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.50
USD
Quantity
Unit Price
500
$0.425
1,000
$0.42
1,500
$0.415
2,500+
$0.405