text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW43SH110XK2L

Ind Common Mode Choke Shielded Wirewound 11uH 11Ohm -30 to 50% 100KHz 360mA 1812

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2507
Product Specification Section
Murata DLW43SH110XK2L - Technical Attributes
Attributes Table
Inductance: 11µH
Configuration: Dual
Rated Current: 0.36A to 0A
Rated Voltage: 0V to 50V
Tolerance (%): -30% to +50%
DC Resistance-Max: 0.5Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1812 (4532 Metric)
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.50
USD
Quantity
Unit Price
500
$0.425
1,000
$0.42
1,500
$0.415
2,500+
$0.405