text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5ATN331MQ2L

4000mA 5.0x3.6mm DCR0.019ohm+/-40%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW5ATN331MQ2L - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 330Ω
Rated Current: 4A
Rated Voltage: 50V
DC Resistance-Max: 27mΩ
Operating Temp Range: -40°C to +105°C
Dimension: H  2.35mm x L  5mm x W  3.6mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
700
$0.45
1,400
$0.445
2,100
$0.44
3,500+
$0.43