
Manufacturer Part #
ECMS1V0704-272-R
ECMS1V0704 Series 2700 Ohm 1 A 63 mOhm DCR 80 V SMT Common Mode Choke
Product Specification Section
Eaton ECMS1V0704-272-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton ECMS1V0704-272-R - Technical Attributes
Attributes Table
Configuration: | Dual |
Impedance: | 2700Ω |
Rated Current: | 1A |
Rated Voltage: | 80V |
DC Resistance-Max: | 63mΩ |
Core Material: | Ferrite |
Test Frequency: | 100MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Dimension: | H 3.8mm x L 7.5mm x W 6mm |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount