text.skipToContent text.skipToNavigation

Manufacturer Part #

MCZ1210AH900L2TA0G

Common Mode Chokes Dual 90Ohm 100MHz 100mA 1.75Ohm DCR SMD T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TDK MCZ1210AH900L2TA0G - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 0.1A
DC Resistance-Max: 1.75Ω
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: H  0.6mm x L  1.4mm x W  1.15mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$692.00
USD
Quantity
Unit Price
4,000
$0.173
8,000+
$0.17
Product Variant Information section