Manufacturer Part #
PA4339.101NLT
PA4339 Series 140 Ohms 1.8 µH 9 A Surface Mount 2 Line Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Pulse Electronics PA4339.101NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA4339.101NLT - Technical Attributes
Attributes Table
| Inductance: | 1.8µH |
| Configuration: | Dual |
| Impedance: | 140Ω |
| Rated Current: | 9A |
| Rated Voltage: | 80V |
| DC Resistance-Max: | 10mΩ |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | H 3.8mm x L 7mm x W 6mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,500+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount