text.skipToContent text.skipToNavigation

Manufacturer Part #

4600-050LF

4600 Series 1.4 uF 15 A 70 V 0.1 Ohm Through Hole EMI Filter

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 4600-050LF - Technical Attributes
Attributes Table
Rated Current: 15A
Capacitance: 1.4µF
Rated Voltage: 70V
DC Resistance-Max: 0.1Ω
Operating Temp Range: -55°C to +125°C
No of Terminals: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,068.00
USD
Quantity
Unit Price
50+
$40.68
Product Variant Information section