text.skipToContent text.skipToNavigation

Manufacturer Part #

6609108-5

P Series 10 A 250 V Flange Mount EMI Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609108-5 - Technical Attributes
Attributes Table
Inductance-Nom: 4nH
Rated Current: 10A
Rated Voltage: 250V
Operating Temp Range: -10°C to +40°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
8
$48.00
16
$47.63
24
$47.42
32
$47.27
40+
$46.79
Product Variant Information section