text.skipToContent text.skipToNavigation

Manufacturer Part #

MEA2010L75R0T001

MEA-L Series 0804 10 V 75 MHz 100 mA SMT Array Signal Line 3-Terminal Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MEA2010L75R0T001 - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Case Size: 0804 (2010 Metric)
Dimension: H  0.79mm x L  2mm x W  1mm
Type: Low Pass
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
4,000+
$0.25
Product Variant Information section