Manufacturer Part #
NFE31PT101C1E9L
NFE Series 1206 (3216) 100 pF 6 A 25 V Chip Capacitor Type EMI Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NFE31PT101C1E9L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFE31PT101C1E9L - Technical Attributes
Attributes Table
| Rated Current: | 6A |
| Capacitance: | 100pF |
| Rated Voltage: | 25V |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | H 1.75mm x L 3.2mm x W 1.6mm |
| Type: | LC Combined Type |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.121
4,000
$0.12
6,000
$0.119
8,000
$0.118
10,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount